Skip to content
information
Shopping from the United States?

TE Connectivity 1-1546306-2

Buchanan, Conn, Term Strip, Barrier, 12Pole, 9.53mmPitch, DBLRow, 20A, 300V

Mfr. Part #: 1-1546306-2 / RS Stock #: 70088799

TE Connectivity

TE Connectivity 1-1546306-2

Mfr. Part #: 1-1546306-2
RS Stock #: 70088799

Description

Buchanan, Conn, Term Strip, Barrier, 12Pole, 9.53mmPitch, DBLRow, 20A, 300V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

80

$7.656

400

$7.04

800

$6.127

1600

$5.357

4000

$4.598

Additional Inventory

Can ship in 10 days:

3720

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 80
Multiples Of: 80
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized
Color
Black
Current Rating
20 A
Family Name
BUCHANAN Family
Number of Poles
12
Number of Rows
2
Pin Spacing
0.375 in. (9.53mm) in
Type
Barrier Block
Voltage Rating
300 V
Wire Size
12-22 AWG

Overview

  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange