TE Connectivity 1-2328702-0
FPC Connector; 0.5mm pitch dual contact back flip FPC, 10pos
Mfr. Part #: 1-2328702-0 / RS Stock #: 71364581
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.22
10
$0.187
25
$0.1716
50
$0.1584
100
$0.1474
500
$0.1364
1000
$0.121
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-2328702-0
Base Material
Copper Alloy
Cable Type
FPC ; FFC
Centerline
0.02 in ; 0.5 mm
Color
Black ; Natural
Connector Style
Receptacle
Connector Type
Connector Assembly
Contact Configuration
Signal
Contact Current Rating
0.5 A
Contact Layout
Inline
Contact Material
Gold
Contact Termination Area Plating
Gold
Housing Color
Natural
Housing Material
LCP (Liquid Crystal Polymer)
Mounting Orientation
Right Angle
Number of Positions
10
Number of Rows
1
Operating Voltage
50 V
Package Type
Tape & Reel
Temperature Operating Range
-40 to 185 F (-40 to 85 C) °C
Overview
TE's new 1mm high flexible printed circuit (FPC) connectors save valuable space with one of the lowest profiles in the market. These connectors are delivered with the actuator open, reducing assembly time and enabling one finger operation. The robust design of the actuator also helps prevent it from breaking during assembly – saving you time and money.
Features:
Save space with one of the lowest profiles in the market
Actuator is open at delivery, enabling one finger operation
Open actuator reduces assembly time by eliminating one step
Robust actuator design can help prevent it from breaking during assembly
0.5mm back flip version has a dual contact design allowing the connector to mate with the cable in two orientations
0.3mm front flip version has additional FPC guidance features that help the cable to be inserted into the housing correctly
Applications:
Display modules
POS devices
Business retail equipment
Gaming consoles
Consumer electronics
Gas pumps
Features:
Applications: