TE Connectivity 1-390261-2
Conn, IC Socket,DIP,8,Ladder,DIPLOMATE,Solder,0.3",0.1" Pin Spcng,Straight,1A
Mfr. Part #: 1-390261-2 / RS Stock #: 70042907
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.132
50
$0.121
100
$0.11
250
$0.099
500
$0.088
1000
$0.077
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL, CSA
Angle
Straight Degree(s)
Body Material
Thermoplastic
Contact Material
Phosphor Bronze
Contact Plating
Tin
Current Rating
1 A
Frame Type
Ladder
Number of Contacts
8
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Vertically Mounted DIP Socket
Row Spacing
0.3” (7.6mm)
Series
DIPLOMATE Series
Termination
Thru-Hole
Voltage Rating
250 VAC/VDC