Skip to content
information
Shopping from the United States?

TE Connectivity 1-66103-8

Contact, Pin, 24-20AWG, Tin Plating Crimp, AMP Type III, Size 16, CPC Series 1

Mfr. Part #: 1-66103-8 / RS Stock #: 70042594

TE Connectivity

TE Connectivity 1-66103-8

Mfr. Part #: 1-66103-8
RS Stock #: 70042594

Description

Contact, Pin, 24-20AWG, Tin Plating Crimp, AMP Type III, Size 16, CPC Series 1

In Stock:

21553

Price

Qty.

Standard Price

1

$0.85547

50

$0.72716

100

$0.68438

250

$0.65016

500

$0.61593

1000

$0.57317

2500

$0.52184

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Tin
Contact Type
Pin
Family Name
CPC Series
For Use With
CPC Connectors ; G Series Connectors ; M Series Connectors
Primary Type
CPC
Series
Type
Crimp
Wire Size
24-20 AWG AWG

Overview

TE CONNECTIVITY - CPC Family of Series - Circular Plastic Connectors:

Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.


Features:
  • Lightweight, all-plastic and metal-shell connectors
  • UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

    Applications:
  • Industrial machinery, factory automation; material handling equipment
  • Rail and Transit vehicles and systems
  • Medical Instrumentation & Equipment
  • Communication equipment, networking, data storage, computers & peripherals
  • HVAC, Commercial and building equipment
  • Lighting and signage
  • Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
  • Aerospace and defense equipment and systems