TE Connectivity 1318125-2
Dynamic 2000,2.5mm Pitch 8 Way Straight PCB Header,Solder Term,4.5A
Mfr. Part #: 1318125-2 / RS Stock #: 70283780
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.079
10
$2.013
50
$1.98
100
$1.87
500
$1.771
1000
$1.562
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7201480
Family Name
Dynamic Series Connectors Family
Number of Contacts
8
Pitch
2.50 mm (0.098”) in
Primary Type
Board Mount
Series
Dynamic 2000 Series
Termination
Solder
Type
Header
Overview
Dynamic 2100 Headers
The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.
The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.