TE Connectivity 1658539-3
AMPLIMITE HDP-20 SER Size 20 Male Crimp D-sub Conn Contact Gold over Tin Plated
Mfr. Part #: 1658539-3 / RS Stock #: 70042604
Price
Qty.
Standard Price
1
$0.17498
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Contact Material
Brass
Contact Plating
Gold
Contact Size
20 AWG
Contact Type
Pin
For Use With
HDP-20 Connectors
Gender
Pin
Insulation Diameter
0.060 In.
Primary Type
Contact
Termination
Crimp
Wire Size
24-20 AWG
Overview
Pin, 0.000030" (0.00076) Gold on Mating End/Tinlead on Termination End, Crimp Style (24-20 AWG)
0.060" Max. Insulation Diameter with Insulation Support
Features:
Contact Size: 20-DF Pin and Socket Contacts,
Pin Diameter: 0.040".
Materials: Pins - brass; Sockets - phosphor bronze.
0.060" Max. Insulation Diameter with Insulation Support
Features: