Skip to content
information
Shopping from the United States?

TE Connectivity 178289-3

Dynamic 3000 Receptacle,Housing, 6P D

Mfr. Part #: 178289-3 / RS Stock #: 70281408

TE Connectivity

TE Connectivity 178289-3

Mfr. Part #: 178289-3
RS Stock #: 70281408

Description

Dynamic 3000 Receptacle,Housing, 6P D

In Stock:

932

Price

Qty.

Standard Price

1

$0.726

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Style
Receptacle
Connector Type
Housing
Contact Layout
Matrix
Contact Type
Socket
Family Name
Dynamic Connectors Family
For Use With
Plug Housing Header
Housing Color
Black
Housing Material
Polyester GF
Number of Positions
6
Number of Rows
2
Operating Voltage
250 V
Pitch
3.81 mm
Primary Type
Cable Connector
Product Type
Connector
Row to Row Spacing
5.08 mm[.2 in] in
Temperature Operating Range
-55 - 105 °C[-67 - 221 °F] °C
Type
Receptacle

Overview

TE Connectivity DYNAMIC 3000 Series - I/O and Power Circuit Connector System | DYNAMIC Family:

The D-3000 range are the central series in the Dynamic Family, it is used extensively as a combined signal and power connector in industrial machinery. There are two pin arrangements, the standard 3.81-mm pitch and the high voltage 5.08-mm pitch. The former is mainly for signal circuits and power circuits, the latter is for high-voltage power supply circuits. They are small but designed for large currents of 15 amperes per contact by using a newly developed copper alloy to handle the demand for compact high-power power supplies produced by the recent minituarization of devices.

The concept driving the development is, "We want the Dynamic series to handle all our customers' multi-usage applications. To do this, expand the variations of housing and mounting types". According to that concept, the D-3000 series terminals can be used for all housings in the same series, the extensive variations in these housings the Dynamic series can cover an array of demands eliminating the need to consider different connectors or makers for each application. The D-3000 series, which has already been on the market for over ten years since it was first developed, has evolved in response to customer demands. We are continuing its process of evolution even now.

D-3000 Features:
  • Terminal construction is twist resistant The D-3000 series uses a twist-resistant box type receptacle and tab construction concept (3 point contact) developed for the automotive market. It has a tab contact that produces consistent reliability under actual working conditions
  • Plating can be selected from three different types according to the application to optimize cost performance. Tin plating can be used under normal conditions for low mating cycles. For high mating cycle applications, 0.38 em gold plating can be used, and for bad environments 0.76 em gold plating is available
  • Two contact pressures There are two variations of contact pressure to provide the best contact environment for each application. It is possible to differentiate with standard contact pressure connectors for applications that need extraction resistance or multiple positions, or high contact pressure connectors for applications where vibration is present
  • Regardless of their size, these connectors can handle up to 15 amperes of current (temperature increase under 30 degrees). This is achieved with a newly developed copper alloy and a reliable three point contact construction
  • Obvious lock sound and feeling when mating means work can be done without mistakes, such as mismating (half-mating), even if the connection cannot be seen
  • The housing is keyed (with a slit), so differentiating between X keys and Y keys prevents mismating. It is also possible to make more key patterns by using keying plugs

    Family Features:
  • Connector systems designed for exclusive use with I/O and power circuits in the power and control boards of heavy electric systems and FA equipment, process computers, FA computers, PCs, NCs, servodrivers, servomotors, inverters, switching power supplies, etc.
  • MConsists of wire-side connector and boardside connector
  • MDiverse housings are available to meet most specific applications
  • MWith contacts standardized, the tool types used can be reduced. Termination can be automated and field maintenance simplified
  • MAs contacts can be shared, connector quality is stabilized
  • MStandardization of contacts leads to stabilization of management and supply of related parts
  • MTo prevent human errors in termination, a common identification mark is impressed on handtools and contacts
  • MHousing color and design are coordinated

    Family Applications:
  • Industrial Control
  • Human Machine Interface (HMI)
  • Data Communication
  • Motion & Drives
  • Production Equipment
  • Robotics
  • Servo Drives
  • Elevator/Escalator
  • Power Distribution
  • Industrial Process Controls
  • Factory Automation Computers
  • Numeric Controllers
  • Variable Frequency Drives
  • Switching Power Supplies