TE Connectivity 1SNA115663R2300
Terminal Block, Connector M4/8.SFD, 5 x20 and5 x 25 Fuses, Entrelec, SNA Series
Mfr. Part #: 1SNA115663R2300 / RS Stock #: 70094853
Price
Qty.
Standard Price
1
$21.098
5
$19.404
10
$17.611
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
011566323
Color
Gray
Current Rating
10 A
Number of Levels
1
Number of Positions
4
Primary Type
DIN Rail Mount
Type
Feed-Through
Wire Size
12-22 AWG
Wire Termination Type
Screw Clamp