TE Connectivity 200821-1
Keying Plug Soft Shell Nylon (Housing) Natural Commercial MATE-N-LOK AMP
Mfr. Part #: 200821-1 / RS Stock #: 70087264
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.836
10
$0.7106
25
$0.65208
50
$0.60192
100
$0.56012
500
$0.51832
1000
$0.4598
Additional Inventory
Can ship in 10 days:
9609
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
200821-1
Color
Natural
Connector Type
Soft Shell
Family Name
CPC Series
Material
Nylon
Primary Type
CPC
Standards
RoHS, ELV Compliants
Type
Keying Plug
Overview
Connector, Keying Plug, Nylon Housing Material, Natural Color
Keying plugs are used to provide keying capabilities for all connector series. Keying plugs are used in the socket cavities of standard gender plugs and reverse gender receptacles, except when used with sealing caps.
UL 94V-2 flammability rating.
Keying plugs are used to provide keying capabilities for all connector series. Keying plugs are used in the socket cavities of standard gender plugs and reverse gender receptacles, except when used with sealing caps.
UL 94V-2 flammability rating.