Skip to content
information
Shopping from the United States?

TE Connectivity 206153-1

Connector Housing CPC Receptacle 4 Pos. Sz. 11 Series 1 Free Hang Std Sex

Mfr. Part #: 206153-1 / RS Stock #: 70083012

TE Connectivity

TE Connectivity 206153-1

Mfr. Part #: 206153-1
RS Stock #: 70083012

Description

Connector Housing CPC Receptacle 4 Pos. Sz. 11 Series 1 Free Hang Std Sex

In Stock:

9743

Price

Qty.

Standard Price

1

$6.05

25

$5.566

50

$5.203

100

$4.939

250

$4.664

500

$4.114

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
206153-1
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Type
Pin
Family Name
CPC Series
Gender
Cable Socket
Housing Material
Thermoplastic
Housing Type
Plastic
Insert Arrangement
11-4
IP Rating
IP65
Mating Type
Threaded
Mounting Type
Free Hanging
Number of Contacts
4
Primary Type
Standard Circular Plastic
Series
Type
CPC

Overview

Connector, Receptacle, Number of Positions 4, Plastic Shell, Thermoplastic Housing, Black Color

CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. - Series 1 . Standard density, multimate contacts for normal unsealed operations. - Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. - Contacts not included ? order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page .