Skip to content
information
Shopping from the United States?

TE Connectivity 211400-1

Circular Plastic Connector Plug Assembly Sz13 Free Hang Rev Sex 7 Position

Mfr. Part #: 211400-1 / RS Stock #: 70087239

TE Connectivity

TE Connectivity 211400-1

Mfr. Part #: 211400-1
RS Stock #: 70087239

Description

Circular Plastic Connector Plug Assembly Sz13 Free Hang Rev Sex 7 Position

In Stock:

203

Price

Qty.

Standard Price

1

$8.602

25

$7.909

50

$7.392

100

$7.007

250

$6.622

500

$5.852

Additional Inventory

Manufacturer Lead Time:

23 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; CSA ; VDE
Alternate Mfr Part Number
211400-1
Angle
Straight Degree(s)
Application
Commercial
Color
Black
Contact Type
Pin
Family Name
CPC Series
Gender
Cable Plug
Housing Material
Thermoplastic
Housing Type
Plastic
Insert Arrangement
13-7
Insulation Diameter
0.1 ”
IP Rating
IP65
Mating Type
Threaded
Mounting Type
Free Hanging
Number of Contacts
7
Primary Type
Standard Circular Plastic
Series
Special Features
Reverse Gender
Type
CPC

Overview

Connector, Plug, Number of Positions 7, Plastic Shell, Thermoplastic Housing, Black Color

CPC Connectors provide a substantial savings in weight and cost through the use of a plastic shell and a wide variety of pin and socket contacts. The various sizes and densities are supplied unloaded (without contacts). Recognized under the component program of Underwriters Laboratories, Inc. for 250 V service. UL File No. E28476. CSA Certified File No. LR 7189. - Series 1 . Standard density, multimate contacts for normal unsealed operations. - Materials: 94 V-1 rated, heat stabilized, fire resistant, self extinguishing black thermoplastic. - Contacts not included ? order as a separate item. Note: Maximum wire insulation dia. is 0.100 (2.54) except for arrangement 23-24 which will accept insulation dia. of 0.150 (3.81) max. These connectors use Series 1 contacts located on page .