Skip to content
information
Shopping from the United States?

TE Connectivity 3-640428-3

MTA-156 Connector Receptacle 3 Pos. Closed End IDC 22 AWG Red

Mfr. Part #: 3-640428-3 / RS Stock #: 70042754

TE Connectivity

TE Connectivity 3-640428-3

Mfr. Part #: 3-640428-3
RS Stock #: 70042754

Description

MTA-156 Connector Receptacle 3 Pos. Closed End IDC 22 AWG Red

In Stock:

109

Price

Qty.

Standard Price

1

$0.451

10

$0.38335

25

$0.35178

50

$0.32472

100

$0.30217

Additional Inventory

Can ship in 10 days:

2149

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Red
Contact Material
Copper Alloy
Contact Plating
Tin Over Nickel
Current Rating
7 Amp
Housing Material
Nylon
Insulation Diameter
0.095" (Wire) in
Number of Contacts
3
Number of Rows
1
Operating Temperature
-55 to 105 °C
Overall Length
0.468 "
Pin Spacing
0.156 in
Pitch
3.96 mm
Primary Type
Cable Connector
Product Header
Closed End Type MTA-156 Economy Power Connector
Special Features
Closed End, Locking Ramp
Termination
IDC
Type
Receptacle
Voltage Rating
600 V
Wire Size
22 AWG

Overview

Features
  • Connector Assembly
  • 12 Positions
  • Connector Style = Receptacle
  • Contact Type = Receptacle
  • Connector Design = Closed End