TE Connectivity 5555003-1
Cat3 6P6C Right Angle Through Hole RJ25 Modular Jack Connector
Mfr. Part #: 5555003-1 / RS Stock #: 70042865
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
60
$1.65
300
$1.518
600
$1.32
Additional Inventory
Can ship in 10 days:
31906
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
5555003-1
Angle
Right Angle Degree(s)
Cable Type
Cat 3
Color
Gray
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Nickel
Current Rating
1.5 Amp
Housing Material
Polyester
Mode
Singlemode
Number of Contacts
6
Primary Type
RJ25
Termination
Through Hole
Type
Modular Jack
Voltage Rating
150 V
Overview
Features:
Meets or Exceeds FCC Part 68 Rules and Regulations; REAPE-76 and UL 1863, Communication Circuit Accessories
Available in Both Top and Side Entry
Available in Both Shielded and Unshielded Versions
20 dB Shielding Effectiveness from 30 MHz to 400 MHz