Skip to content
information
Shopping from the United States?

TE Connectivity 5822021-5

2.54mm Pitch 80 Way Straight Through Hole Mount SIMM Socket

Mfr. Part #: 5822021-5 / RS Stock #: 70288052

TE Connectivity

TE Connectivity 5822021-5

Mfr. Part #: 5822021-5
RS Stock #: 70288052

Description

2.54mm Pitch 80 Way Straight Through Hole Mount SIMM Socket

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$16.874

5

$15.521

10

$13.497

Additional Inventory

Can ship in 10 days:

4

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5822021-5
Angle
Straight Degree(s)
Body Material
Liquid Crystal Polymer
Contact Material
Phosphor Bronze
Contact Plating
Tin Over Nickel
Number of Contacts
80
Primary Type
Memory Card
Termination
Solder

Overview

TE Connectivity MICRO-EDGE SIMM Socket