TE Connectivity 62048-2
FASTON .250 Series Uninsulated Tin Plated Crimp Flag Terminal, 18 to 14 AWG
Mfr. Part #: 62048-2 / RS Stock #: 70285878
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.14876
250
$0.13685
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
62048-2
Angle
Right Angle Degree(s)
Gender
Female
Wire Size
14-18 AWG
Overview
TE Connectivity FASTON 250 Series Quick Connect Flag Receptacle Crimp Terminals
FASTON 250 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 250 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
FASTON 250 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 250 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.