Skip to content
information
Shopping from the United States?

TE Connectivity CGPT-R-9.5-0

Raychem, CGBT flame retardant refill,9.5/4.8mm

Mfr. Part #: CGPT-R-9.5-0 / RS Stock #: 70295049

TE Connectivity

TE Connectivity CGPT-R-9.5-0

Mfr. Part #: CGPT-R-9.5-0
RS Stock #: 70295049

Description

Raychem, CGBT flame retardant refill,9.5/4.8mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$22.891

5

$20.141

10

$19.47

Additional Inventory

Can ship in 10 days:

324

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 6
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Yes
Alternate Mfr Part Number
9845146001
Dimensions
72.00 in L
Inner Diameter
9.5 mm
Kit Type
Refill
Material
Polyolefin
Maximum Operating Temperature
135 °C
Minimum Operating Temperature
-40 °C
Packaging
Reel
Shrink Ratio
2:1
Temperature Operating Range
-40 to +135 °C