Skip to content
information
Shopping from the United States?

TE Connectivity RNF 3000-3/1-X-2

Raychem, RNF 3000 Heatshrink

Mfr. Part #: RNF 3000-3/1-X-2 / RS Stock #: 70296556

TE Connectivity

TE Connectivity RNF 3000-3/1-X-2

Mfr. Part #: RNF 3000-3/1-X-2
RS Stock #: 70296556

Description

Raychem, RNF 3000 Heatshrink

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3.773

10

$3.388

25

$3.30

Additional Inventory

Can ship in 10 days:

652

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1779246
Color
Clear
Dimensions
46.80 in L
Inner Diameter
1 mm ; 3 mm
Material
Polyolefin (PO)
Shrink Ratio
3:01
Type
Shrink Tubing