Skip to content
information
Shopping from the United States?

TechSpray 1809-10F

Braid, Desoldering, Pure Rosin, 10 ft., Flux, lt 0.01% (In Water)

Mfr. Part #: 1809-10F / RS Stock #: 70207222

TechSpray

TechSpray 1809-10F

Mfr. Part #: 1809-10F
RS Stock #: 70207222

Description

Braid, Desoldering, Pure Rosin, 10 ft., Flux, lt 0.01% (In Water)

Out of Stock

Price

Qty.

Standard Price

1

$7.161

10

$6.809

25

$6.358

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
5% (Max.) of Abietic Acid and Homomorphous mixtures (Rosin)
Coating
Flux
Color
Yellow
Material
Pure Rosin
Series
1809 Series
Shelf Life
NONPERISHABLE-no shelf life limitations Hour(s)
Type
Desoldering Braid

Overview

For the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments.
Rosin flux coated braid
Fastest wicking action
Exceeds MIL-F-14256, Type R