Tripp Lite U050-003
Double Ended Between-Series, USB A Plug to USB Micro B Plug, 0.91 m, U050 Series
Mfr. Part #: U050-003 / RS Stock #: 70101695
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.512
10
$6.116
25
$5.962
50
$5.797
100
$5.632
250
$5.467
500
$5.335
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U050003
Cable Length
2.98 ft
Cable Type
Double Ended Between-Series
Color
Black
Connector A
USB-A (Male)
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector B
MICRO-USB B (MALE)
Connector Type Cable end 1
USB Type-A Male
Connector Type Cable end 2
USB Micro B Plug
Jacket Color
Black
Type
USB
UPC Code
037332147974
Warranty
Limited Lifetime
Overview
Features:
Next Generation USB Digital Device Connector
Provides both Data and Power transfers
USB 2.0 480Mbps Transfer rates
Standard "A" Male to Micro-B Male