Skip to content
information
Shopping from the United States?

Tripp Lite U224-1R4-R

USB-Over-Cat5 Extender Hub

Mfr. Part #: U224-1R4-R / RS Stock #: 70226973

Tripp Lite

Tripp Lite U224-1R4-R

Mfr. Part #: U224-1R4-R
RS Stock #: 70226973

Description

USB-Over-Cat5 Extender Hub

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$42.724

5

$40.579

10

$38.445

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connector A
USB-A (Male)
Connector B
(4) USB A (FEMALE)
Number of Ports
4
UPC Code
037332146694
Warranty
1 Year Limited

Overview

Features:
  • Local transmitter unit features 3 USB 2.0 ports
  • Remote receiver unit features 1 USB 1.1 port
  • Locate a USB 1.1 peripheral up to 150 ft. from your computer
  • Plug-and-play; no software or drivers required
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases