Skip to content
information
Shopping from the United States?

Trumeter 710-0003

Electromechanical Hour Meter, 230VAC/60Hz, Non-reset, Wire Leads, 710 Series

Mfr. Part #: 710-0003 / RS Stock #: 70115544

Trumeter

Trumeter 710-0003

Mfr. Part #: 710-0003
RS Stock #: 70115544

Description

Electromechanical Hour Meter, 230VAC/60Hz, Non-reset, Wire Leads, 710 Series

In Stock:

8

Price

Qty.

Standard Price

1

$146.608

10

$139.282

25

$131.956

50

$124.619

100

$117.293

Additional Inventory

Can ship in 10 days:

25

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
CE Compliant ; ROHS ; UL Recognized
Connection Type
Terminal
Dimensions
0.16 in D
Dimensions, Cutout, Inches
56.1 Dia. mm
Display Digit Height
5 mm
Display Type
Digital
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
60 °C
Measurement Range
0 to 99999.9 hrs.
Measuring Range
0 to 99999.9 hr
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Digits
6
Panel Cut Out
2.21 ”
Primary Type
Electromechanical
Product Header
Electromechanical Hour Meter
Supply Voltage
240 VAC
Temperature Range
-10 to 60 C
Type
Electromechanical

Overview

115 VAC or 230 VAC, 50 or 60 Hz hour meter (or minute meter), with large 0.19" figures. 6 figure readout (non-reset) or 5 figure readout (reset); 2.84" dia. tough poly-carbonate case. 3-hole panel mount (fits #4 screw on 2.44" B.C. or #6 screw on 2.53" B.C.), 2.21" panel cutout. Terminal block or wire leads termination. UL Recognized, CSA Certified, CE compliant.