Turck B1N360V-Q20L60-2LI2-H1151
Sensor, Angular Position, 360 Degree, M1534068, B1N360V-Q20L60 Series
Mfr. Part #: B1N360V-Q20L60-2LI2-H1151 / RS Stock #: 70267634
Price
Qty.
Standard Price
1
$416.02
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1534068
Body Style
Rectangular
Connection Type
M12 5-Pin
Housing Material
Plastic PC
Interface
CAN
IP Rating
IP68 ; IP69K
Maximum Operating Temperature
70 °C
Measuring Range
360 degrees
Minimum Operating Temperature
-30 °C
Mounting Type
Panel Mount
Number of Axis
1
Output Current
4-20 mA
Output Type
Current
Resolution
0.14 degrees
Supply Voltage
10-30 VDC
Type
Inclination Sensors
Overview
Turck B1N360 Single Axis Inclinometer
The TURCK inclinometers incorporate a micromechanical pendulum, operating on the principle of MEMS technology (Mikro Elektro Mechanic Systems). The pendulum consists of two 'plate' electrodes arranged in parallel with a dielectric placed in the middle. When the sensor is inclined, the dielectric in the middle moves, causing the capacitance ratio between both electrodes to change. The downstream electronics evaluates this change in capacitance and generates a corresponding output signal.
The TURCK inclinometers incorporate a micromechanical pendulum, operating on the principle of MEMS technology (Mikro Elektro Mechanic Systems). The pendulum consists of two 'plate' electrodes arranged in parallel with a dielectric placed in the middle. When the sensor is inclined, the dielectric in the middle moves, causing the capacitance ratio between both electrodes to change. The downstream electronics evaluates this change in capacitance and generates a corresponding output signal.