Skip to content
information
Shopping from the United States?

Turck B 5133-0

Circular M8 Socket, 3 Position, Screw Terminal, 4A, 60VAC, B 5133 Series

Mfr. Part #: B 5133-0 / RS Stock #: 70034732

Turck

Turck B 5133-0

Mfr. Part #: B 5133-0
RS Stock #: 70034732

Description

Circular M8 Socket, 3 Position, Screw Terminal, 4A, 60VAC, B 5133 Series

In Stock:

72

Price

Qty.

Standard Price

1

$27.555

5

$25.355

Additional Inventory

On order:

140

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
U0879-54
Coding
A Coded
Connector Size
M8
Connector Type
Socket
Contact Material
Brass
Contact Plating
Gold
Contact Type
Socket
Current Rating
4 Amp
Gender
Female
Housing Material
PBT
IP Rating
IP67
Mating Type
Threaded
Number of Positions
3
Primary Type
M Series Automation
Termination
Screw
Type
M8
Voltage Rating
60 V
Wire Size
20-26 AWG

Overview

Turck Picofast Connectors
Professional range of Turck Picofast connectors.