Skip to content
information
Shopping from the United States?

Turck BC3-M12-AP6X-0.2-RS4T

Sensor, Capacitive, 12mm, 3 Wire DC PNP, 10-30VDC, 0.2 Meter Cord

Mfr. Part #: BC3-M12-AP6X-0.2-RS4T / RS Stock #: 70034796

Turck

Turck BC3-M12-AP6X-0.2-RS4T

Mfr. Part #: BC3-M12-AP6X-0.2-RS4T
RS Stock #: 70034796

Description

Sensor, Capacitive, 12mm, 3 Wire DC PNP, 10-30VDC, 0.2 Meter Cord

In Stock:

19

Price

Qty.

Standard Price

1

$400.18

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2601091
Body Style
Cylindrical
Cable Length
0.2 m
Connection Type
M12 3-Pin Pigtail
Measurement Range
12 mm
Mounting Type
M12 Threaded Flush
Output
PNP-NO
Primary Type
Capacitive Proximity Sensors
Sensing Mode
Capacitive
Shielding
Shielded
Supply Voltage
10-30 VDC
Type
Capacitive

Overview

BC Series Metal Threaded Barrel
Turck Banner BC series capacitive sensors with a cylindrical metal threaded body feature high switching distances. Sensors are available in M12, M18 or M30 with a connection cable or an M12x1 male connector.