Turck E-RKS 8T-930-2-WSS 8T
Cordset, M12 Female Str to M12 Male RA, 8 Con, 6.56, Black PVC, E-RKS Series
Mfr. Part #: E-RKS 8T-930-2-WSS 8T / RS Stock #: 70829644
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$96.36
Additional Inventory
On order:
8
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
U-10484
Application
Industrial
Cable Length
2 m
Coding
A Coded
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
M12 Male
Current Rating
2 A
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
8