Skip to content
information
Shopping from the United States?

VCC (Visual Communications Company) 7511A53

Light Pipes Round Single Tubular Lens Clear 0.38 Inch Length 7511 Series

Mfr. Part #: 7511A53 / RS Stock #: 70130090

VCC (Visual Communications Company)

VCC (Visual Communications Company) 7511A53

Mfr. Part #: 7511A53
RS Stock #: 70130090

Description

Light Pipes Round Single Tubular Lens Clear 0.38 Inch Length 7511 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$1.705

10000

$1.617

50000

$1.529

100000

$1.452

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Clear
Configuration
Single
Lens Style
Round With Flat Top ; 3 mm
Mounting Hole Size
0.187 in
Mounting Type
Board Mount
Size
0.38 In.
Type
Rigid

Overview

7511A, 7511B, 7511C Series Bright Pipes Optical Lightpipes
VCC 7511A, 7511B, 7511C Series Bright Pipes Optical Light pipes feature a 3 mm diameter pipe that allows light to transmit from a surface mount or through hole LED to the front display panel. The LCV series transmits light from the source to the lens, dispensing light up to 180°.