Skip to content
information
Shopping from the United States?

Vishay Dale CRCW060347R0FKEA

Resistor;Thick Film;47 Ohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC;Tape and Reel

Mfr. Part #: CRCW060347R0FKEA / RS Stock #: 70202962

Vishay Dale

Vishay Dale CRCW060347R0FKEA

Mfr. Part #: CRCW060347R0FKEA
RS Stock #: 70202962

Description

Resistor;Thick Film;47 Ohms;0.1 W;1%;SMT;0603;TCR 37 ppm/DegC;Tape and Reel

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20000

$0.022

Additional Inventory

Minimum Qty: 20000
Multiples Of: 5000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Package
For Cut Tape Packaging: See Allied #70202963
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
47 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±37 ppm/°C
Termination
SMD
Tolerance
1 %

Overview

strong>Features:
?Metal Glaze on High Quality Ceramic
?Protective Overglaze
?Solder Contacts on Ni Barrier Layer
?Excellent Stability in Different Environmental Conditions
?High Volume Product Suitable for Commercial and Special Applications