Vishay Precision Foil Inc. Y14870R02000B0W
Resistor,Metal Foil,Res 0.02 Ohms,Pwr-Rtg 1W,Tol 0.1%,Smt,2512,Curr-Sense,Waffle
Mfr. Part #: Y14870R02000B0W / RS Stock #: 70254444
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.994
5
$14.718
10
$13.596
20
$12.32
50
$11.363
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Metal Foil
Package Type
2512 (6432 mm)
Packaging
Waffle Pack
Power Rating
1 W
Resistance
20 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Termination
SMD
Tolerance
0.1 %
Overview
?Temperature Coefficient of Resistance (TCR): ±10 ppm/°C. (-55°C to +150°C Reference at +25°C)
Power Rating: 1 W
Resistance Range: 1 m? to 200 m?
Resistance Tolerance: ±0.1%