Vishay Specialty Capacitors 1C10C0G471J050B
Capacitor;Ceramic;Radial;470pF;5% Tolerance;50V
Mfr. Part #: 1C10C0G471J050B / RS Stock #: 70079245
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.06355
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 pF
Capacitance Range
100 to 999 pF
Element Material
Ceramic
Termination
Radial Leads
Tolerance
5% %
Voltage Rating
50 VDC
Overview
Capacitors listed are 50 WVDC to 100 WVDC. - Size: 0.200" W ?- 0.250" H ?- 0.125" T. - Lead Length: 1.0" min.
- Specifications