Skip to content
information
Shopping from the United States?

XP Power ISH1224A-H

DC-DC Converter, 2W SMD, SINGLE O/P, UNREG, 3KV

Mfr. Part #: ISH1224A-H / RS Stock #: 70809195

XP Power

XP Power ISH1224A-H

Mfr. Part #: ISH1224A-H
RS Stock #: 70809195

Description

DC-DC Converter, 2W SMD, SINGLE O/P, UNREG, 3KV

Out of Stock

Price

Qty.

Standard Price

38

$11.682

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Efficiency
84% %
Input Voltage Range
10.8V-13.2V V
Isolation
Isolated
Isolation Voltage
3 kV ; 3000 V
Mounting Type
PCB Mount ; Surface Mount
Number of Outputs
1
Operating Temperature
-40 to 105 °C
Operation
Switching
Output
24VDC@0.083A
Output Power
2 W
Output Voltage
24 VDC
Package Type
8-SMD Module (5 Leads)
Peak Current
83mA A
Power
2 W
Primary Type
DC-DC
Special Features
Short Circuit Protection
Type
Commercial

Overview

ISH Series, 2 Watts. Single Output. SMD Package. Industry Standard Pinout. Operating Temperature -40 °C to +105 °C. 1500 VDC Isolation, 3000 VDC Option. 3 Year Warranty.