Skip to content
information
Shopping from the United States?

XP Power QSB60024S32

DC-DC Converter, 600W

Mfr. Part #: QSB60024S32 / RS Stock #: 70810653

XP Power

XP Power QSB60024S32

Mfr. Part #: QSB60024S32
RS Stock #: 70810653

Description

DC-DC Converter, 600W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$261.624

5

$248.545

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Efficiency
91% %
Input Voltage Range
18V-36V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
32VDC@19A
Output Power
600 W
Output Voltage
32 VDC
Package Type
16-DIP Module
Peak Current
19A A
Power
600 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Over-Current Protection ; Over-Temperature Protection ; Over-Voltage Protection ; Short Circuit Protection
Type
Telecom

Overview

QSB Series 600 Watts
  • Up to 92% Efficiency
  • Industry Standard Full Brick Package
  • -40 °C to +100 °C Operating Temperature
  • High Power Density
  • Baseplate-cooled
  • Remote On/Off & Remote Sense
  • 3 Year Warranty